Tilsatec Black, Grey HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel Gloves, Size 8, Latex Coating

Subtotal (1 pair)*

MYR42.28

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR42.28

*price indicative

RS Stock No.:
250-0455
Mfr. Part No.:
50-6130-08
Manufacturer:
Tilsatec
Find similar products by selecting one or more attributes.
Select all

Brand

Tilsatec

Size

8

Product Type

Gloves

Material

HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel

Colour

Black, Grey

Resistance Features

Abrasion Resistant

Number of Gloves

1

Coating

Latex

Safety Standard

ANSI, EN 388:2016

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tilsatec medium weight cut level F, latex palm coated glove. The colour of the product are black liner / black coating and length is 230-270 mm. This Tilsatec glove have high level of abrasion resistance. Its seamless liner and cuff gives a smooth and comfortable feel. These glove has crinkle latex palm coating which provides excellent dry and wet grip.

The size is 8/S

Knit wrist type cuff style

Dark colour hides dirt, extending life of the glove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy