Tilsatec Black, Grey HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 250-0443
- Mfr. Part No.:
- 50-6111-08
- Manufacturer:
- Tilsatec
Subtotal (1 pair)*
MYR39.88
FREE delivery for orders over RM 150.00
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR39.88 |
*price indicative
- RS Stock No.:
- 250-0443
- Mfr. Part No.:
- 50-6111-08
- Manufacturer:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel | |
| Colour | Black, Grey | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 1 | |
| Coating | Polyurethane | |
| Safety Standard | ANSI, EN 388:2016 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 8 | ||
Product Type Gloves | ||
Material HPPE, Polyamide, Polyethylene Terephthalate, Spandex, Steel | ||
Colour Black, Grey | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 1 | ||
Coating Polyurethane | ||
Safety Standard ANSI, EN 388:2016 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec medium weight cut level F and PU palm coated glove with thumb reinforcement. The colour of this product is black liner / Grey coating and length is 220-270 mm. This Tilsatec glove have high level of abrasion resistance. Its seamless liner and cuff gives a smooth and comfortable feel.
The size is 8/XS
Knit wrist type cuff style and Rhino yarn cut resistant technology
Dry PU palm coating provides secure grip
Dark colour hides dirt, extending life of the glove
Related links
- Tilsatec Black Polyamide Spandex Size 9, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 10, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 8, Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 8, Nitrile Coating
- Tilsatec Black Polyamide Spandex Size 8, Latex Coating
- Tilsatec Grey HPPE Polyethylene Terephthalate Steel Gloves Polyurethane Coating
- Tilsatec Black Polyamide Spandex Size 8, Nitrile Foam Coating
- Tilsatec Black Polyamide Spandex Size 11, Polyurethane Coating
