Delta Plus VENICUT Grey Nitrile Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 237-5573
- Mfr. Part No.:
- VECUTC01GR09
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
MYR49.91
FREE delivery for orders over RM 150.00
Last RS stock
- Final 17 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR49.91 |
*price indicative
- RS Stock No.:
- 237-5573
- Mfr. Part No.:
- VECUTC01GR09
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Safety Standard | ANSI, EN 388:2016 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 2 | |
| Series | VENICUT | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Safety Standard ANSI, EN 388:2016 | ||
Coating Nitrile Foam | ||
Number of Gloves 2 | ||
Series VENICUT | ||
Resistance Features Cut Resistant | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus SOFTNOCUT KNITTED GLOVE has high performance fibre and foam nitrile coating on palm and fingertips. These are protective gloves against mechanical risks and has reinforcement between the thumb and index finger.
Resistance to abrasion
Colour grey-black
Increased protection
Increased lifespan
Resistance to cutting
Resistance to tear
Resistance to puncture
Related links
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT FXTREM CUT - VENICUT F 0 1 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus CHEMSAFE VV835 Green Acrylic Work Gloves Nitrile Foam Coating
- Polyco Healthline Dyflex Grey Nitrile Work Gloves Nitrile Foam Coating
