Delta Plus VENICUT Grey Nitrile Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 237-5574
- Mfr. Part No.:
- VECUTC01GR10
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
MYR52.19
FREE delivery for orders over RM 150.00
Being discontinued
- Final 45 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR52.19 |
*price indicative
- RS Stock No.:
- 237-5574
- Mfr. Part No.:
- VECUTC01GR10
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nitrile | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI, EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Series | VENICUT | |
| Coating | Nitrile Foam | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nitrile | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 2 | ||
Safety Standard ANSI, EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Series VENICUT | ||
Coating Nitrile Foam | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus SOFTNOCUT KNITTED GLOVE has high performance fibre and foam nitrile coating on palm and fingertips. These are protective gloves against mechanical risks and has reinforcement between the thumb and index finger.
Resistance to abrasion
Colour grey-black
Increased protection
Increased lifespan
Resistance to cutting
Resistance to tear
Resistance to puncture
Related links
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT FXTREM CUT - VENICUT F 0 1 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VECUTF01 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VE723NO Black Nitrile Work Gloves Nitrile Foam Coating
