Delta Plus VENICUT Grey Nitrile Work Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 237-7285
- Mfr. Part No.:
- VECUTC01GR07
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 12 pairs)*
MYR626.40
FREE delivery for orders over RM 150.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 12 + | MYR52.20 | MYR626.40 |
*price indicative
- RS Stock No.:
- 237-7285
- Mfr. Part No.:
- VECUTC01GR07
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Series | VENICUT | |
| Coating | Nitrile Foam | |
| Safety Standard | ANSI, EN 388:2016 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Series VENICUT | ||
Coating Nitrile Foam | ||
Safety Standard ANSI, EN 388:2016 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus SOFTnocut Work Gloves high performance fibre. It has foam nitrile coating on palm and fingertips. Reinforcement between the thumb and index finger.
Reinforcement nitrile
Gauge 15
Related links
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT Grey Nitrile Work Gloves Nitrile Foam Coating
- Delta Plus VENICUT FXTREM CUT - VENICUT F 0 1 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VECUTF01 Grey Nitrile General Handling Gloves Nitrile Foam Coating
- Delta Plus VE723NO Black Nitrile Work Gloves Nitrile Foam Coating
