Showa SHO240 Grey Kevlar Gloves, Size 8, Neoprene Coating
- RS Stock No.:
- 231-5365
- Mfr. Part No.:
- SHO240
- Manufacturer:
- Showa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-5365
- Mfr. Part No.:
- SHO240
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Gloves | |
| Size | 8 | |
| Lining Material | Kevlar | |
| Material | Kevlar | |
| Colour | Grey | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Safety Standard | EN 388 | |
| Series | SHO240 | |
| Coating | Neoprene | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Gloves | ||
Size 8 | ||
Lining Material Kevlar | ||
Material Kevlar | ||
Colour Grey | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Safety Standard EN 388 | ||
Series SHO240 | ||
Coating Neoprene | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Showa SHO2402 is a working glove, forged with flame-resistant materials, provides high performance protection against arc flash burns, flames and cuts. A supple and durable sponge neoprene coating allows good grip in challenging environments. Its comfortable anatomical design helps preventing the hand fatigue and colouring helps to extend wearable life.
Liner material 13 Gauge Kevlar/ Modacrylic / Fibreglass
Coating material Sponge Neoprene
Colour Grey / Black
Length material 230 - 270 (mm) (size dependent)
Cuff style Elasticated, knit wrist
Related links
- Showa SHO240 Grey Kevlar Gloves Neoprene Coating
- Showa SHO240 Grey Kevlar Gloves Neoprene Coating
- Ansell ActivArmr Green Kevlar Work Gloves Neoprene Coating
- Showa SHOWA 8814 Black Neoprene Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
- Ansell Black Nylon Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
