Showa SHO240 Grey Kevlar Gloves, Size 2XL, Neoprene Coating

Subtotal (1 pair)*

MYR132.01

Add to Basket
Select or type quantity
Last RS stock
  • Final 128 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +MYR132.01

*price indicative

RS Stock No.:
231-5368
Mfr. Part No.:
SHO240
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

2XL

Product Type

Gloves

Lining Material

Kevlar

Material

Kevlar

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

X

EN 388 Blade

Yes

Number of Gloves

2

Coating

Neoprene

Series

SHO240

Safety Standard

EN 388

Resistance Features

Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant

Standards/Approvals

CE

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Showa SHO2405 is a working glove, forged with flame-resistant materials, provides high performance protection against arc flash burns, flames and cuts. A supple and durable sponge neoprene coating allows good grip in challenging environments. Its comfortable anatomical design helps preventing the hand fatigue and colouring helps to extend wearable life.

Liner material 13 Gauge Kevlar/ Modacrylic / Fibreglass

Coating material Sponge Neoprene

Colour Grey / Black

Length material 230 - 270 (mm) (size dependent)

Cuff style Elasticated, knit wrist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy