Ansell AlphaTec Green Neoprene Work Gloves, Size 8, Neoprene Coating
- RS Stock No.:
- 232-9601
- Mfr. Part No.:
- 8352080
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR88.54
FREE delivery for orders over RM 150.00
Last RS stock
- Final 68 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR88.54 |
*price indicative
- RS Stock No.:
- 232-9601
- Mfr. Part No.:
- 8352080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Neoprene | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | B | |
| Resistance Features | Chemical Resistant, Waterproof | |
| Series | AlphaTec | |
| Coating | Neoprene | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Neoprene | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test B | ||
Resistance Features Chemical Resistant, Waterproof | ||
Series AlphaTec | ||
Coating Neoprene | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 8352080
This product is a pair of work gloves designed for maximum protection and versatility in various environments. These gloves are crafted with a durable neoprene coating, ensuring they are both chemical resistant and waterproof. Ideal for users in the automation, electronics, and mechanical industries, these protective gloves provide enhanced grip and comfort during demanding tasks.
Features & Benefits
• Neoprene coating offers high-level liquid and chemical protection
• Textured surface enhances grip in wet and slippery conditions
• Soft cotton liner ensures comfort and reduces perspiration
• Flexible design promotes dexterity and decreases hand fatigue
• EN388 and EN374 ratings confirm robust safety standards
Applications
• Suitable for handling hazardous liquids safely
• Often employed in automotive maintenance and repair tasks
• Can be used for transferring materials between containers
• Applicable in oil and gas industry operations
• Frequently used in warehousing for loading and unloading
What types of hazards do these gloves protect against?
These gloves are specifically designed to guard against a wide range of hazardous chemicals, ensuring users do not suffer burns or injuries while working with potentially dangerous substances.
Can the gloves be easily donned and removed during tasks?
Yes, the flexible design allows for convenient donning and doffing, making it easier for users to switch between tasks without hassle.
How should these gloves be maintained for longevity?
Regular cleaning with mild soap and water is advised to keep the gloves in good condition. Ensure they are dried thoroughly before storing to prevent deterioration of the neoprene material.
Do these gloves provide adequate grip for intricate tasks?
Indeed, the textured finish of the gloves enhances grip precision, making them suitable for handling small parts or working with tools in both wet and dry conditions.
Related links
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec Green Neoprene Work Gloves Neoprene Coating
- Ansell 58-005 Green Neoprene Size 8, Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Ansell AlphaTec 87-224 Blue Neoprene Chemical Gloves Natural Rubber, Neoprene Coating
- Ansell ActivArmr Green Kevlar Work Gloves Neoprene Coating
