Ansell 58-005 Green Neoprene, Nitrile Work Gloves, Size 8, Neoprene Coating

Subtotal (1 pair)*

MYR66.97

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR66.97

*price indicative

RS Stock No.:
248-6275
Mfr. Part No.:
58005080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Material

Neoprene, Nitrile

Lining Material

Nitrile

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

2

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

Safety Standard

EN 388 4122A

Coating

Neoprene

Series

58-005

Resistance Features

Chemical Resistant

Number of Gloves

2

EN 374 Chemical

Yes

Standards/Approvals

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

Ansell Work Gloves - 58005100


This work gloves model serves as an effective barrier against a variety of chemicals while also ensuring high levels of dexterity and comfort. Constructed from a unique blend of neoprene and nitrile, they are designed specifically for demanding environments. These gloves are particularly suitable for those who require reliable hand protection in applications involving potential exposure to hazardous materials.

Features & Benefits


• Enhanced grip offered by Ansell GRIP™ Technology for secure handling

• Nylon liner integration increases dexterity and tactile sensitivity

• Foldable cuff gutter prevents chemicals from running down the arm

• Advanced chemical permeation and degradation resistance features

• EN388 rated gloves for superior abrasion, cut, and puncture resistance

• High level of comfort reduces hand fatigue during prolonged use

Applications


• Suitable for automotive fluid changes and maintenance

• Often employed in food processing and chemical handling tasks

• Can be used for painting and cleaning tools or robotics

• Applicable in the assembly and inspection of mechanical components

• Ideal for transferring liquids and solids in industrial settings

How do these gloves ensure protection against chemicals?


The gloves are constructed from a durable blend of neoprene and nitrile, which provides enhanced chemical resistance. Their foldable cuff design also helps keep hazardous substances from contacting the skin.

What makes these gloves suitable for industrial environments?


The gloves feature significant abrasion, cut, and puncture resistance, making them effective for a range of tasks in environments such as automotive and machinery. This high-level durability ensures longevity and reliability during use.

Can these gloves be used for tasks involving wet conditions?


Yes, the enhanced grip provided by Ansell GRIP™ Technology ensures secure handling in both dry and wet conditions, making them suitable for various applications, including maintenance and cleaning.

Are these gloves designed for comfort during extended wear?


The integration of a nylon liner enhances comfort and reduces hand fatigue, allowing for prolonged use without compromising on dexterity or protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy