Ansell 58-005 Green Neoprene, Nitrile Work Gloves, Size 12, Neoprene Coating
- RS Stock No.:
- 248-6280
- Mfr. Part No.:
- 58005120
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR70.69
FREE delivery for orders over RM 150.00
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR70.69 |
*price indicative
- RS Stock No.:
- 248-6280
- Mfr. Part No.:
- 58005120
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Work Gloves | |
| Lining Material | Nitrile | |
| Material | Neoprene, Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Coating | Neoprene | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388 4122A | |
| Resistance Features | Chemical Resistant | |
| Series | 58-005 | |
| Standards/Approvals | No | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Work Gloves | ||
Lining Material Nitrile | ||
Material Neoprene, Nitrile | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Coating Neoprene | ||
Number of Gloves 2 | ||
Safety Standard EN 388 4122A | ||
Resistance Features Chemical Resistant | ||
Series 58-005 | ||
Standards/Approvals No | ||
EN 374 Chemical Yes | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
Ansell Work Gloves - 58005100
This work gloves model serves as an effective barrier against a variety of chemicals while also ensuring high levels of dexterity and comfort. Constructed from a unique blend of neoprene and nitrile, they are designed specifically for demanding environments. These gloves are particularly suitable for those who require reliable hand protection in applications involving potential exposure to hazardous materials.
Features & Benefits
• Enhanced grip offered by Ansell GRIP™ Technology for secure handling
• Nylon liner integration increases dexterity and tactile sensitivity
• Foldable cuff gutter prevents chemicals from running down the arm
• Advanced chemical permeation and degradation resistance features
• EN388 rated gloves for superior abrasion, cut, and puncture resistance
• High level of comfort reduces hand fatigue during prolonged use
Applications
• Suitable for automotive fluid changes and maintenance
• Often employed in food processing and chemical handling tasks
• Can be used for painting and cleaning tools or robotics
• Applicable in the assembly and inspection of mechanical components
• Ideal for transferring liquids and solids in industrial settings
How do these gloves ensure protection against chemicals?
The gloves are constructed from a durable blend of neoprene and nitrile, which provides enhanced chemical resistance. Their foldable cuff design also helps keep hazardous substances from contacting the skin.
What makes these gloves suitable for industrial environments?
The gloves feature significant abrasion, cut, and puncture resistance, making them effective for a range of tasks in environments such as automotive and machinery. This high-level durability ensures longevity and reliability during use.
Can these gloves be used for tasks involving wet conditions?
Yes, the enhanced grip provided by Ansell GRIP™ Technology ensures secure handling in both dry and wet conditions, making them suitable for various applications, including maintenance and cleaning.
Are these gloves designed for comfort during extended wear?
The integration of a nylon liner enhances comfort and reduces hand fatigue, allowing for prolonged use without compromising on dexterity or protection.
Related links
- Ansell 58-005 Green Neoprene Size 10, Neoprene Coating
- Ansell 58-005 Green Neoprene Size 7, Neoprene Coating
- Ansell 58-005 Green Neoprene Size 9, Neoprene Coating
- Ansell 58-005 Green Neoprene Size 11, Neoprene Coating
- Ansell 58-005 Green Neoprene Size 8, Neoprene Coating
- Ansell 93-260 Green Neoprene (Polychloroprene) Size 8 285mm, Neoprene Coating
- Ansell 58-001 Green Nitrile Work Gloves Nitrile Coating
- Ansell 58-001 Green Nitrile Work Gloves Nitrile Coating
