Ansell 58-001 Green Nitrile Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 248-5329
- Mfr. Part No.:
- 58001070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR40.89
FREE delivery for orders over RM 150.00
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR40.89 |
*price indicative
- RS Stock No.:
- 248-5329
- Mfr. Part No.:
- 58001070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Nitrile | |
| Material | Nitrile | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| Safety Standard | EN ISO 374:2016 | |
| Number of Gloves | 2 | |
| Series | 58-001 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | Compliant to EN16350 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Nitrile | ||
Material Nitrile | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
Safety Standard EN ISO 374:2016 | ||
Number of Gloves 2 | ||
Series 58-001 | ||
EN 374 Chemical Yes | ||
Standards/Approvals Compliant to EN16350 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell Work Gloves - 58001100
This is a pair of chemical resistant work gloves designed to offer enhanced protection in environments where static hazards and the risk of explosions are present. Made from high-performance nitrile, these gloves provide robust defence against a variety of chemicals and mechanical risks, ensuring safety during critical tasks.
Features & Benefits
• Unique nitrile formulation enables consistent static dissipation
• Advanced mechanical protection against snags, punctures, and abrasions
• Reverse lozenge palm enhances grip on wet and dry surfaces
• Foldable cuff gutter prevents chemicals from dripping onto forearms
• Antistatic flocking layer ensures comfortable donning and doffing
Applications
• Suitable for handling hazardous materials in industrial settings
• Can be used for assembly and inspection tasks involving chemical components
• Often employed in oil and gas industries during fluid changes
• Applicable in food processing for safe handling of chemicals
• Ideal for working with machinery and during metal fabrication
What protection do these gloves offer against static electricity?
The gloves feature a unique nitrile formulation designed for consistent static dissipation, making them suitable for environments with static hazards.
How do these gloves compare to traditional rubber or neoprene options?
These nitrile gloves provide superior protection against snags, punctures, and abrasions, ensuring a higher level of safety in demanding tasks.
Can the gloves be used when handling liquid chemicals?
Yes, these gloves are specifically designed for chemical resistance, providing dependable protection while handling various liquids in industrial applications.
What should I consider for the proper fit when wearing these gloves?
Selecting the correct size is essential for comfort and safety; gloves that are too tight can restrict movement, while those that are too loose may not offer adequate protection.
How should I clean and maintain these gloves for longevity?
It is recommended to clean the gloves regularly with a mild detergent and water, avoiding harsh chemicals that could degrade the nitrile material. Allow to air dry completely before storage.
Related links
- Ansell 58-001 Green Nitrile Work Gloves Nitrile Coating
- Ansell 58-001 Green Nitrile Work Gloves Nitrile Coating
- Ansell 58-001 Green Nitrile Work Gloves Nitrile Coating
- Ansell 58-001 Green Nitrile Work Gloves Nitrile Coating
- Ansell 58-530 Green Nylon Work Gloves Nitrile Coating
- Ansell 58-535 Green Nylon Work Gloves Nitrile Coating
- Ansell AlphaTec 58-430 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
