Showa SHOWA 8814 Black Neoprene Gloves, Size 8, Neoprene Coating
- RS Stock No.:
- 212-4490
- Mfr. Part No.:
- BST8814B
- Manufacturer:
- Showa
Subtotal (1 pair)*
MYR255.67
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR255.67 |
*price indicative
- RS Stock No.:
- 212-4490
- Mfr. Part No.:
- BST8814B
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 8 | |
| Product Type | Gloves | |
| Lining Material | Non-Woven | |
| Material | Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 1 | |
| Coating | Neoprene | |
| Safety Standard | Cat II EN388 - 2003 3232, EN | |
| Series | SHOWA 8814 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 8 | ||
Product Type Gloves | ||
Lining Material Non-Woven | ||
Material Neoprene | ||
Colour Black | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Resistance Features Heat Resistant | ||
Number of Gloves 1 | ||
Coating Neoprene | ||
Safety Standard Cat II EN388 - 2003 3232, EN | ||
Series SHOWA 8814 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
The Showa Glove is non-slip heat protection up to 260°C, abrasion resistant and food handling approved.
A comfortable, supple glove providing effective protection against abrasion and with a very good grip
Protects the hand against hot temperatures
Impermeable for working in damp or greasy environments
Easy to put on and remove
Surface provides better grip
Lower allergy risks
Wrist well protected
Low-soil colour
Related links
- Showa SHOWA 8814 Black Neoprene Gloves Neoprene Coating
- Showa SHOWA 8814 Black Neoprene Gloves Neoprene Coating
- Showa 8814 Black Cotton Size S, Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Showa SHO240 Grey Kevlar Gloves Neoprene Coating
- Ansell Black Nylon Work Gloves Neoprene Coating
- GUIDE GLOVES GUIDE 4034 Black Chloroprene Work Gloves Neoprene Coating
