Showa SHOWA 8814 Black Neoprene Gloves, Size 9, Neoprene Coating
- RS Stock No.:
- 212-4491
- Mfr. Part No.:
- BST8814B
- Manufacturer:
- Showa
Subtotal (1 pair)*
MYR156.23
FREE delivery for orders over RM 150.00
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR156.23 |
*price indicative
- RS Stock No.:
- 212-4491
- Mfr. Part No.:
- BST8814B
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Gloves | |
| Size | 9 | |
| Material | Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | 1 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 2 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Series | SHOWA 8814 | |
| Resistance Features | Heat Resistant | |
| Coating | Neoprene | |
| Safety Standard | EN 388, EN 407 | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Gloves | ||
Size 9 | ||
Material Neoprene | ||
Colour Black | ||
EN 388 Abrasion 1 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 2 | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Series SHOWA 8814 | ||
Resistance Features Heat Resistant | ||
Coating Neoprene | ||
Safety Standard EN 388, EN 407 | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
The Showa Glove is non-slip heat protection up to 260°C, abrasion resistant and food handling approved.
A comfortable, supple glove providing effective protection against abrasion and with a very good grip
Protects the hand against hot temperatures
Impermeable for working in damp or greasy environments
Easy to put on and remove
Surface provides better grip
Lower allergy risks
Wrist well protected
Low-soil colour
Related links
- Showa SHOWA 8814 Black Neoprene Gloves Neoprene Coating
- Showa SHOWA 8814 Black Neoprene Gloves Neoprene Coating
- Showa 8814 Black Cotton Size S, Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE511 Black Neoprene Work Gloves Neoprene Coating
- Ansell 83-540 Green Neoprene Gloves Neoprene Coating
- Ansell Black Nylon Work Gloves Neoprene Coating
