Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves, Size 12, Nitrile Foam Coating

N

This image is representative of the product range

Subtotal (1 box of 12 pairs)*

MYR303.36

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR303.36MYR25.28

*price indicative

RS Stock No.:
876-877
Mfr. Part No.:
11814120
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Safety Gloves

Size

12

Material

Nitrile Foam

Lining Material

Nylon, Spandex

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN 388 Blade

1

Number of Gloves

12

Coating

Nitrile Foam

Series

HyFlex 11-814

Mechanical Hazards EN 388

Yes

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Safety Standard

EN 388

Standards/Approvals

OEKO-TEX Standard 100

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell HyFlex safety gloves offer an innovative second-skin design engineered for high-precision handling in various tasks, enhancing tactile control and comfort for all-day wear.

AEROFIT coating provides exceptional tactility, being up to 30% thinner than standard gloves

Highly breathable liner ensures premium comfort throughout extended use

Designed for productivity, enabling Faster and more precise work

Certified skin safety with dermatological testing free from harmful substances

Touchscreen compatible, allowing seamless interaction with devices while wearing gloves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy