Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 838-461
- Mfr. Part No.:
- 11814100
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
MYR253.97
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR253.97 | MYR21.164 |
*price indicative
- RS Stock No.:
- 838-461
- Mfr. Part No.:
- 11814100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Safety Gloves | |
| Size | 10 | |
| Lining Material | Nylon, Spandex | |
| Material | Nitrile Foam | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | HyFlex 11-814 | |
| Safety Standard | EN 388 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Standards/Approvals | OEKO-TEX Standard 100 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Safety Gloves | ||
Size 10 | ||
Lining Material Nylon, Spandex | ||
Material Nitrile Foam | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series HyFlex 11-814 | ||
Safety Standard EN 388 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Standards/Approvals OEKO-TEX Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell HyFlex glove offers a second-skin design tailored for high-precision handling, ensuring maximum comfort and tactile control for various applications, enhancing both productivity and user experience during everyday tasks.
Engineered with AEROFIT Technology for improved tactility and sensitivity
Designed to be exceptionally lightweight for all-day comfort
Proven to enhance task completion speed compared to similar gloves
Dermatologically tested and free from harmful substances for skin safety
Compatible with most touchscreen devices, allowing for seamless interaction
Related links
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11- 574 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
