Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves, Size 5, Nitrile Foam Coating
- RS Stock No.:
- 876-875
- Mfr. Part No.:
- 11814050
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
MYR303.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR303.36 | MYR25.28 |
*price indicative
- RS Stock No.:
- 876-875
- Mfr. Part No.:
- 11814050
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 5 | |
| Product Type | Safety Gloves | |
| Lining Material | Nylon, Spandex | |
| Material | Nitrile Foam | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | EN 388 | |
| Series | HyFlex 11-814 | |
| Standards/Approvals | OEKO-TEX Standard 100 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 5 | ||
Product Type Safety Gloves | ||
Lining Material Nylon, Spandex | ||
Material Nitrile Foam | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard EN 388 | ||
Series HyFlex 11-814 | ||
Standards/Approvals OEKO-TEX Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell glove is designed for high-precision handling with its second-skin fit, making it Ideal for tasks requiring tactile control and comfort. It enhances productivity while providing exceptional breathability for all-day wear.
Engineered with AEROFIT Technology for improved tactility and sensitivity
Thinnest nitrile glove in the range, offering premium comfort during extended use
Proven to enhance productivity by enabling Faster completion of precision tasks
Dermatologically tested and free from harmful substances for skin safety
Compatible with touchscreen devices, allowing seamless interaction while wearing gloves
Related links
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
