Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 838-462
- Mfr. Part No.:
- 11814110
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 box of 12 pairs)*
MYR253.97
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR253.97 | MYR21.164 |
*price indicative
- RS Stock No.:
- 838-462
- Mfr. Part No.:
- 11814110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Safety Gloves | |
| Size | 11 | |
| Lining Material | Nylon, Spandex | |
| Material | Nitrile Foam | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 12 | |
| Series | HyFlex 11-814 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | OEKO-TEX Standard 100 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Safety Gloves | ||
Size 11 | ||
Lining Material Nylon, Spandex | ||
Material Nitrile Foam | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 12 | ||
Series HyFlex 11-814 | ||
Coating Nitrile Foam | ||
Standards/Approvals OEKO-TEX Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell glove offers exceptional second-skin comfort for high-precision handling, Ideal for use across various industries requiring dexterity and durability.
Engineered with AEROFIT Technology for improved tactility and sensitivity
Our thinnest nitrile glove ensures all-day comfort and wearability
Enhanced productivity demonstrated through Faster task completion
Dermatologically tested and free from harmful substances
Touchscreen compatible for seamless device interaction
Related links
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-814 Blue Nitrile Foam Safety Gloves Nitrile Foam Coating
- Ansell HyFlex 11-844 Black Nitrile Foam Safety Gloves Nitrile Foam Coating
