uvex 60095 Green Elastane, Polyamide, Polyethylene Glove, Size 13, NBR Coating
- RS Stock No.:
- 841-270
- Mfr. Part No.:
- 6009513
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
MYR81.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 13 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR81.41 |
*price indicative
- RS Stock No.:
- 841-270
- Mfr. Part No.:
- 6009513
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Glove | |
| Size | 13 | |
| Material | Elastane, Polyamide, Polyethylene | |
| Lining Material | Bamboo | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Safety Standard | EN 407:2020, EN ISO | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Series | 60095 | |
| Number of Gloves | 2 | |
| Coating | NBR | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Glove | ||
Size 13 | ||
Material Elastane, Polyamide, Polyethylene | ||
Lining Material Bamboo | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Safety Standard EN 407:2020, EN ISO | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Series 60095 | ||
Number of Gloves 2 | ||
Coating NBR | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex cut protection glove is designed with patented Bamboo TwinFlex yarn technology, offering extremely high cut resistance alongside superior moisture absorption for dry, comfortable skin in various work environments.
Ergonomic fit ensures comfort during extended wear
Increased service life provided by the Uvex protexxion zone
High sensitivity allows for precise handling
Excellent abrasion resistance for demanding tasks
Extremely flexible for ease of movement
Very good dry grip enhances stability
Certified skin compatibility by proDerm® for safety
Suitable for damp, oily, and dry working conditions
Related links
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
