uvex 60095 Green Elastane, Polyamide, Polyethylene Glove, Size 12, NBR Coating
- RS Stock No.:
- 841-269
- Mfr. Part No.:
- 6009512
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
MYR81.41
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 19 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR81.41 |
*price indicative
- RS Stock No.:
- 841-269
- Mfr. Part No.:
- 6009512
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Glove | |
| Size | 12 | |
| Material | Elastane, Polyamide, Polyethylene | |
| Lining Material | Bamboo | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Series | 60095 | |
| Safety Standard | EN 407:2020, EN ISO | |
| Coating | NBR | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Glove | ||
Size 12 | ||
Material Elastane, Polyamide, Polyethylene | ||
Lining Material Bamboo | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Series 60095 | ||
Safety Standard EN 407:2020, EN ISO | ||
Coating NBR | ||
Number of Gloves 2 | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex cut protection glove designed with patented Bamboo TwinFlex yarn technology, offering high cut protection and exceptional comfort for extended wear. Its unique coating ensures flexibility and grip in various environments.
Ergonomic fit for enhanced comfort during use
Extended service life due to the Uvex protexxion zone
High level of sensitivity for detailed tasks
Excellent abrasion resistance and flexibility
Very good grip in dry, damp, and oily conditions
Certified for skin compatibility by proDerm®
Related links
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
