uvex 60095 Green Elastane, Polyamide, Polyethylene Glove, Size 7, NBR Coating

N

This image is representative of the product range

Subtotal (1 pair)*

MYR81.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR81.41

*price indicative

RS Stock No.:
841-264
Mfr. Part No.:
6009507
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

7

Product Type

Glove

Material

Elastane, Polyamide, Polyethylene

Lining Material

Bamboo

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

X

Safety Standard

EN 407:2020, EN ISO

Number of Gloves

2

Series

60095

Resistance Features

Abrasion Resistant, Cut Protection, Heat Resistant

Coating

NBR

Standards/Approvals

EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
DE
The Uvex Bamboo TwinFlex F uXT1 is a cut protection glove designed for enhanced safety and comfort in various working environments, featuring Advanced yarn technology that prioritises skin compatibility and cut resistance.

Ergonomic fit for improved comfort during extended wear

Increased service life assured by the Uvex protexxion zone

High sensitivity enabling precise handling of objects

Excellent abrasion resistance ensures durability

Very good dry grip for reliable handling in various conditions

Flexible design allows for unrestricted movement

Dermatologically approved for skin compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy