uvex 60095 Green Elastane, Polyamide, Polyethylene Glove, Size 11, NBR Coating

N

This image is representative of the product range

Subtotal (1 pair)*

MYR81.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR81.41

*price indicative

RS Stock No.:
841-268
Mfr. Part No.:
6009511
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

11

Product Type

Glove

Lining Material

Bamboo

Material

Elastane, Polyamide, Polyethylene

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

X

Number of Gloves

2

Safety Standard

EN 407:2020, EN ISO

Resistance Features

Abrasion Resistant, Cut Protection, Heat Resistant

Series

60095

Coating

NBR

Standards/Approvals

EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
DE
The Uvex Bamboo TwinFlex F uXT1 is a cut protection glove designed for high-performance safety. It utilises innovative yarn technology, providing excellent cut protection while ensuring flexibility and comfort during use.

Ergonomic fit for enhanced comfort during wear

Increased service life due to the Uvex protexxion zone

Good sensitivity for precision handling

Excellent abrasion resistance for durability

Very good dry grip for superior handling

High level of cut protection with certification

Dermatologically approved for skin compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy