uvex 60092 Green Elastane, Polyamide, Polyethylene Glove, Size 12, NBR Coating
- RS Stock No.:
- 841-259
- Mfr. Part No.:
- 6009212
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
MYR74.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR74.52 |
*price indicative
- RS Stock No.:
- 841-259
- Mfr. Part No.:
- 6009212
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 12 | |
| Product Type | Glove | |
| Lining Material | Bamboo | |
| Material | Elastane, Polyamide, Polyethylene | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Number of Gloves | 2 | |
| Safety Standard | EN 407:2020, EN ISO | |
| Series | 60092 | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Coating | NBR | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 12 | ||
Product Type Glove | ||
Lining Material Bamboo | ||
Material Elastane, Polyamide, Polyethylene | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Number of Gloves 2 | ||
Safety Standard EN 407:2020, EN ISO | ||
Series 60092 | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Coating NBR | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex glove is a premium cut protection solution designed for enhancing safety and comfort in industrial settings. It features Advanced Bamboo TwinFlex technology to deliver exceptional grip and tactile sensitivity during use.
Ergonomic fit ensures maximum comfort while wearing
Extremely light design enhances dexterity and ease of movement
High-performance fibres provide excellent cut and abrasion resistance
SoftGrip-NBR coating delivers superior grip in dry conditions
Certified skin compatibility ensures comfort during prolonged wear
Excellent touchscreen capability allows for device operation without removal
Related links
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
