uvex 60092 Green Elastane, Polyamide, Polyethylene Glove, Size 7, NBR Coating
- RS Stock No.:
- 841-253
- Mfr. Part No.:
- 6009207
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
MYR74.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR74.52 |
*price indicative
- RS Stock No.:
- 841-253
- Mfr. Part No.:
- 6009207
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 7 | |
| Product Type | Glove | |
| Lining Material | Bamboo | |
| Material | Elastane, Polyamide, Polyethylene | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Safety Standard | EN 407:2020, EN ISO | |
| Number of Gloves | 2 | |
| Series | 60092 | |
| Coating | NBR | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 7 | ||
Product Type Glove | ||
Lining Material Bamboo | ||
Material Elastane, Polyamide, Polyethylene | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Safety Standard EN 407:2020, EN ISO | ||
Number of Gloves 2 | ||
Series 60092 | ||
Coating NBR | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex glove offers superior cut protection with its Bamboo TwinFlex technology, seamlessly blending comfort and safety for enhanced performance in industrial environments.
Ergonomic fit ensures a comfortable wearing experience
Extremely sensitive feel enhances tactile precision
Lightweight construction reduces hand fatigue
Good grip provides stability in dry areas
Related links
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
