uvex 60092 Green Elastane, Polyamide, Polyethylene Glove, Size 10, NBR Coating
- RS Stock No.:
- 841-257
- Mfr. Part No.:
- 6009210
- Manufacturer:
- uvex
N
This image is representative of the product range
Subtotal (1 pair)*
MYR74.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 19 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR74.52 |
*price indicative
- RS Stock No.:
- 841-257
- Mfr. Part No.:
- 6009210
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Size | 10 | |
| Product Type | Glove | |
| Material | Elastane, Polyamide, Polyethylene | |
| Lining Material | Bamboo | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Safety Standard | EN 407:2020, EN ISO | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Coating | NBR | |
| Number of Gloves | 2 | |
| Series | 60092 | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Size 10 | ||
Product Type Glove | ||
Material Elastane, Polyamide, Polyethylene | ||
Lining Material Bamboo | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Safety Standard EN 407:2020, EN ISO | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Coating NBR | ||
Number of Gloves 2 | ||
Series 60092 | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex glove is a high-performance cut protection glove designed for comfort and dexterity, combining bamboo viscose with Advanced fibres to safeguard hands in demanding environments.
Ergonomic fit ensures long-lasting comfort
Extremely sensitive for enhanced tactile control
Lightweight design reduces hand fatigue
Excellent grip in dry areas for safer handling
Long service life offers reliability over time
Highly flexible to support a full range of motion
Provides very good cutting protection against hazards
Certified skin compatibility ensures user safety
Excellent touchscreen capability for device interaction
Related links
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60092 Green Elastane Polyethylene Glove NBR Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
- uvex 60026 Black Elastane Size 10, NBR Coating
