uvex 60026 Black Elastane, Polyamide Glove, Size 10, NBR Coating

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
841-248
Mfr. Part No.:
6002610
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

10

Product Type

Glove

Material

Elastane, Polyamide

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

1

Series

60026

Resistance Features

Abrasion Resistant, Cut Protection, Heat Resistant

Safety Standard

EN 407:2020, EN ISO

Number of Gloves

2

Mechanical Hazards EN 388

4131x

Coating

NBR

Standards/Approvals

EN ISO 21420:2020

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex assembly gloves offer a comfortable slim-fit design for precision work. Their ergonomic fit allows a strong grip on workpieces while ensuring high levels of wearer comfort and breathability, making them suitable for various tasks.

High level of sensitivity for precise handling

Long service life providing durability during use

Excellent touchscreen capability, compatible with common devices

Extremely flexible, allowing for ease of movement

Very good breathability, reducing excessive perspiration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy