uvex 60026 Black Elastane, Polyamide Glove, Size 9, NBR Coating
- RS Stock No.:
- 841-247
- Mfr. Part No.:
- 6002609
- Manufacturer:
- uvex
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 841-247
- Mfr. Part No.:
- 6002609
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Glove | |
| Size | 9 | |
| Material | Elastane, Polyamide | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Series | 60026 | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | 4131x | |
| Safety Standard | EN 407:2020, EN ISO | |
| Coating | NBR | |
| Resistance Features | Abrasion Resistant, Cut Protection, Heat Resistant | |
| Standards/Approvals | EN ISO 21420:2020 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Glove | ||
Size 9 | ||
Material Elastane, Polyamide | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Series 60026 | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 4131x | ||
Safety Standard EN 407:2020, EN ISO | ||
Coating NBR | ||
Resistance Features Abrasion Resistant, Cut Protection, Heat Resistant | ||
Standards/Approvals EN ISO 21420:2020 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Uvex assembly gloves provide exceptional performance and comfort for precision tasks, featuring a slim-fit design that enhances grip and dexterity while ensuring breathability during extended wear.
High level of sensitivity for precise handling
Long service life, ensuring durability in various conditions
Excellent touchscreen compatibility with common devices
Extreme flexibility for comfortable movement
Very good breathability to reduce perspiration
Related links
- uvex 60026 Black Elastane Size 8, NBR Coating
- uvex 60026 Black Elastane Size 6, NBR Coating
- uvex 60026 Black Elastane Size 11, NBR Coating
- uvex 60026 Black Elastane Size 12, NBR Coating
- uvex 60026 Black Elastane Size 10, NBR Coating
- uvex 60026 Black Elastane Size 7, NBR Coating
- uvex 60026 Black Elastane Size 9, Nitrile Micro-Foam Coating
- uvex 60095 Green Elastane Polyethylene Glove NBR Coating
