Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves, Size 9, Latex, Natural Rubber Coating
- RS Stock No.:
- 838-326
- Mfr. Part No.:
- RIG216YBSC090
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 pair)*
MYR1,019.88
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR1,019.88 |
*price indicative
- RS Stock No.:
- 838-326
- Mfr. Part No.:
- RIG216YBSC090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Electrical Insulating Gloves | |
| Size | 9 | |
| Material | Natural Latex rubber | |
| Colour | Black | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | ActivArmr | |
| Coating | Latex, Natural Rubber | |
| Safety Standard | EN 388 | |
| Standards/Approvals | OSHA | |
| Package Size | 1 pair/pack | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Electrical Insulating Gloves | ||
Size 9 | ||
Material Natural Latex rubber | ||
Colour Black | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series ActivArmr | ||
Coating Latex, Natural Rubber | ||
Safety Standard EN 388 | ||
Standards/Approvals OSHA | ||
Package Size 1 pair/pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Bi-Colour Electrical Insulating Gloves offer premium protection designed for electrical safety. Their ergonomic design enhances comfort and usability, making them Ideal for various applications across multiple industries.
Made from natural rubber latex for enhanced flexibility and durability
Ergonomically designed to minimise hand fatigue during extended wear
Generous flared cuff allows ample space for clothing and ventilation
Certified to meet relevant CSA, NFPA and OSHA safety standards
Related links
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
