Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves, Size 11, Latex, Natural Rubber Coating
- RS Stock No.:
- 838-324
- Mfr. Part No.:
- RIG114YBSC110
- Manufacturer:
- Ansell
N
This image is representative of the product range
Subtotal (1 pair)*
MYR971.06
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR971.06 |
*price indicative
- RS Stock No.:
- 838-324
- Mfr. Part No.:
- RIG114YBSC110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Electrical Insulating Gloves | |
| Material | Natural Latex rubber | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 1 | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388 | |
| Series | ActivArmr | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Latex, Natural Rubber | |
| Standards/Approvals | OSHA | |
| Package Size | 1 pair/pack | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Electrical Insulating Gloves | ||
Material Natural Latex rubber | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 1 | ||
Number of Gloves 1 | ||
Safety Standard EN 388 | ||
Series ActivArmr | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Latex, Natural Rubber | ||
Standards/Approvals OSHA | ||
Package Size 1 pair/pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Bi-Colour Electrical Insulating Gloves are ergonomically designed for optimal safety and comfort while providing effective hand protection in electrical applications.
Constructed from natural rubber latex for excellent flexibility and durability
Ergonomic design minimises hand fatigue during extended use
Generous flared cuff allows ample space for clothing and ventilation
Complies with CSA, NFPA, and OSHA standards for electrical PPE
Smooth case-hardened finish facilitates easy donning and doffing
Related links
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell ActivArmr Yellow Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
