Ansell AlphaTec 85-305 White Polyethylene Work Gloves, Size 9.5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-033
Mfr. Part No.:
85305095
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

9.5

Material

Polyethylene

Colour

White

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

AlphaTec 85-305

Resistance Features

Chemical Resistant

Number of Gloves

20

Standards/Approvals

Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
DE
The Ansell Durable cleanroom isolator gloves are designed to ensure hard-wearing chemical resistance. Perfect for use in controlled environments, they provide reliable protection against chemicals while maintaining the integrity of cleanroom conditions.

CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020

Protection from concentrated acids and bases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy