Ansell AlphaTec 85-301 White Polyethylene Work Gloves, Size 11
- RS Stock No.:
- 346-023
- Mfr. Part No.:
- 85301110
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-023
- Mfr. Part No.:
- 85301110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyethylene | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Acid Resistant, Ozone, UV Resistant | |
| Number of Gloves | 20 | |
| Series | AlphaTec 85-301 | |
| Standards/Approvals | Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyethylene | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Acid Resistant, Ozone, UV Resistant | ||
Number of Gloves 20 | ||
Series AlphaTec 85-301 | ||
Standards/Approvals Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Ansell Chemical-resistant CSM gloves provide durable and lasting hand protection. Designed to withstand exposure to a wide range of chemicals, they are ideal for use in environments where protection against harsh substances is essential.
CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020
For comfortable, easy to use safety gloves
Related links
- Ansell AlphaTec 85-301 White Polyethylene Work Gloves, Size 9.5
- Ansell AlphaTec 85-304 White Polyethylene Work Gloves, Size 11
- Ansell AlphaTec 85-305 White Polyethylene Work Gloves, Size 11
- Ansell AlphaTec 85-303 White Polyethylene Work Gloves, Size 11
- Ansell AlphaTec 85-302 White Polyethylene Work Gloves, Size 11
- Ansell AlphaTec 85-300 White Polyethylene Work Gloves, Size 11
- Ansell AlphaTec 85-303 White Polyethylene Work Gloves, Size 9.5
- Ansell AlphaTec 85-305 White Polyethylene Work Gloves, Size 9.5
