Ansell AlphaTec 85-303 White Polyethylene Work Gloves, Size 9.5
- RS Stock No.:
- 346-027
- Mfr. Part No.:
- 85303095
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-027
- Mfr. Part No.:
- 85303095
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9.5 | |
| Product Type | Work Gloves | |
| Material | Polyethylene | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Acid Resistant, Ozone, UV Resistant | |
| Number of Gloves | 20 | |
| Series | AlphaTec 85-303 | |
| Standards/Approvals | Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374- 5:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9.5 | ||
Product Type Work Gloves | ||
Material Polyethylene | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Acid Resistant, Ozone, UV Resistant | ||
Number of Gloves 20 | ||
Series AlphaTec 85-303 | ||
Standards/Approvals Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374- 5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Ansell Durable cleanroom isolator gloves are designed to provide hard-wearing chemical resistance. Ideal for high-stakes environments, they offer reliable protection against chemicals while ensuring the necessary cleanliness and durability for isolator use.
CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020
Good resistance against oxygen, UV rays and ozone
Related links
- Ansell AlphaTec 85-303 White Polyethylene Work Gloves, Size 11
- Ansell AlphaTec 85-305 White Polyethylene Work Gloves, Size 9.5
- Ansell AlphaTec 85-304 White Polyethylene Work Gloves, Size 9.5
- Ansell AlphaTec 85-302 White Polyethylene Work Gloves, Size 9.5
- Ansell AlphaTec 85-301 White Polyethylene Work Gloves, Size 9.5
- Ansell AlphaTec 85-300 White Polyethylene Work Gloves, Size 9.5
- Ansell AlphaTec 85-601 Black Size 9.5
- Ansell AlphaTec 85-602 Black Size 9.5
