Ansell AlphaTec 85-300 White Polyethylene Work Gloves, Size 9.5
- RS Stock No.:
- 346-018
- Mfr. Part No.:
- 85300095
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-018
- Mfr. Part No.:
- 85300095
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9.5 | |
| Material | Polyethylene | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, UV Resistant | |
| Number of Gloves | 20 | |
| Series | AlphaTec 85-300 | |
| Standards/Approvals | Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9.5 | ||
Material Polyethylene | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Chemical Resistant, UV Resistant | ||
Number of Gloves 20 | ||
Series AlphaTec 85-300 | ||
Standards/Approvals Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Ansell AlphaTec CSM Isolator Glove 85-300 is a chemical-resistant glove designed for lasting hand protection. It provides excellent resistance against concentrated acids and bases, making it ideal for use in environments requiring specialized chemical defences.
CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020
For comfortable, easy to use safety gloves
Related links
- Ansell AlphaTec 85-300 White Polyethylene Work Gloves, Size 11
- Ansell AlphaTec 85-303 White Polyethylene Work Gloves, Size 9.5
- Ansell AlphaTec 85-305 White Polyethylene Work Gloves, Size 9.5
- Ansell AlphaTec 85-304 White Polyethylene Work Gloves, Size 9.5
- Ansell AlphaTec 85-302 White Polyethylene Work Gloves, Size 9.5
- Ansell AlphaTec 85-301 White Polyethylene Work Gloves, Size 9.5
- Ansell AlphaTec 85-601 Black Size 9.5
- Ansell AlphaTec 85-602 Black Size 9.5
