Ansell AlphaTec 85-302 White Polyethylene Work Gloves, Size 11
- RS Stock No.:
- 346-026
- Mfr. Part No.:
- 85302110
- Manufacturer:
- Ansell
Subtotal (1 pair)*
MYR3,802.46
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR3,802.46 |
*price indicative
- RS Stock No.:
- 346-026
- Mfr. Part No.:
- 85302110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Polyethylene | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 20 | |
| Series | AlphaTec 85-302 | |
| Standards/Approvals | Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374- 5:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Polyethylene | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 20 | ||
Series AlphaTec 85-302 | ||
Standards/Approvals Category III, CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020, EN ISO 374-1:2016 Type B, EN ISO 374- 5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Ansell Chemical-resistant cleanroom gloves offer robust hand protection in environments where both cleanliness and resistance to chemicals are crucial. Designed for use in sensitive areas, they provide reliable defence against hazardous substances while maintaining the required cleanliness standards.
CE 0493, EN 388:2016 +A1:2018, EN ISO 21420:2020
For isolator gloves offering usability and comfort
Related links
- Ansell AlphaTec 85-302 White Polyethylene Work Gloves, Size 9.5
- Ansell AlphaTec 85-301 White Polyethylene Work Gloves, Size 11
- Ansell AlphaTec 85-304 White Polyethylene Work Gloves, Size 11
- Ansell AlphaTec 85-305 White Polyethylene Work Gloves, Size 11
- Ansell AlphaTec 85-303 White Polyethylene Work Gloves, Size 11
- Ansell AlphaTec 85-300 White Polyethylene Work Gloves, Size 11
- Ansell AlphaTec 85-303 White Polyethylene Work Gloves, Size 9.5
- Ansell AlphaTec 85-305 White Polyethylene Work Gloves, Size 9.5
