SINGER SAFETY NYMR15CFTN Black, Red Polyamide Work Gloves, Size 9
- RS Stock No.:
- 218-145
- Mfr. Part No.:
- NYMR15CFTN09
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
MYR141.05
FREE delivery for orders over RM 150.00
Limited stock
- 61 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR141.05 | MYR14.105 |
*price indicative
- RS Stock No.:
- 218-145
- Mfr. Part No.:
- NYMR15CFTN09
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | NYMR15CFTN | |
| Resistance Features | General Handling, Logistic, Transport | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Number of Gloves | 20 | |
| Standards/Approvals | ASTM F2878, EN 12477 + A1, EN 16350, EN 21420, EN 374, EN 374-5, EN 388, EN 407, EN 511, EN 60903, EN ISO 10819, European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE), ISO 18889, ISO 9001/ISO 14001 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series NYMR15CFTN | ||
Resistance Features General Handling, Logistic, Transport | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Number of Gloves 20 | ||
Standards/Approvals ASTM F2878, EN 12477 + A1, EN 16350, EN 21420, EN 374, EN 374-5, EN 388, EN 407, EN 511, EN 60903, EN ISO 10819, European Regulation (EU) 2016/425 on Personal Protective Equipment (PPE), ISO 18889, ISO 9001/ISO 14001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY gloves feature a polyamide liner with water-repellent treatment, seamless knitted design, and a 15-gauge construction. The wrist is elastic knit with piping, and the palm is coated with HPT™. Available in black and red, in sizes 7 to 12. Packed in cartons of 100 pairs, with 10 pairs per bag.
Resistance, water repellency, and flexibility with HPT coating
Back of the hand ventilated with palm coating
Deformation resistance with polyamide liner
Related links
- SINGER SAFETY NYMR15CFTN Black Size 12
- SINGER SAFETY NYMR15CFTN Black Size 10
- SINGER SAFETY NYMR15CFTN Black Size 8
- SINGER SAFETY NYMR15CFTN Black Size 11
- SINGER SAFETY NYMR15CFTN Black Size 7
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- SINGER SAFETY PHD135PU Grey Elastane HPPE Size 9, Polyurethane Coating
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
