SINGER SAFETY NYMR15CFTN Black, Red Polyamide Work Gloves, Size 10

Subtotal (1 pack of 10 pairs)*

MYR141.05

Add to Basket
Select or type quantity
Limited stock
  • 67 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR141.05MYR14.105

*price indicative

RS Stock No.:
218-146
Mfr. Part No.:
NYMR15CFTN10
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

10

Product Type

Work Gloves

Material

Polyamide

Colour

Black, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Series

NYMR15CFTN

Resistance Features

General Handling, Logistic, Transport

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020

Standards/Approvals

ASTM F2878, EN 16350, EN 21420, EN 374-5, EN 388, EN 407, EN 511, EN ISO 10819, ISO 14001, ISO 18889, ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY gloves feature a polyamide liner with water-repellent treatment, seamless knitted design, and a 15-gauge construction. The wrist is elastic knit with piping, and the palm is coated with HPT™. Available in black and red, in sizes 7 to 12. Packed in cartons of 100 pairs, with 10 pairs per bag.

Resistance, water repellency, and flexibility with HPT coating

Back of the hand ventilated with palm coating

Deformation resistance with polyamide liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy