SINGER SAFETY PHD135PU Grey Elastane, Fibreglass, HPPE, Polyamide Work Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 218-120
- Mfr. Part No.:
- PHD135PU09
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
MYR257.98
FREE delivery for orders over RM 150.00
- Plus 11 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 13 November 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR257.98 | MYR25.798 |
*price indicative
- RS Stock No.:
- 218-120
- Mfr. Part No.:
- PHD135PU09
- Manufacturer:
- SINGER SAFETY
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Elastane, Fibreglass, HPPE, Polyamide | |
| Lining Material | Elastane, Fibreglass, High Density Polyethylene, Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | PHD135PU | |
| Coating | Polyurethane | |
| Resistance Features | General Handling, Logistic, Transport | |
| Safety Standard | EU | |
| Number of Gloves | 10 | |
| Standards/Approvals | ASTM F2878, EN 12477 + A1, EN 16350, EN 374, EN 374-5, EN 381-7, EN 388, EN 388 : 2016 + A1 : 2018, EN 407, EN 420: 2003 + A1 2009, EN 511, EN 60903, EN ISO 10819, EN ISO 21420, EN ISO 21420 : 2020 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Elastane, Fibreglass, HPPE, Polyamide | ||
Lining Material Elastane, Fibreglass, High Density Polyethylene, Polyamide | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series PHD135PU | ||
Coating Polyurethane | ||
Resistance Features General Handling, Logistic, Transport | ||
Safety Standard EU | ||
Number of Gloves 10 | ||
Standards/Approvals ASTM F2878, EN 12477 + A1, EN 16350, EN 374, EN 374-5, EN 381-7, EN 388, EN 388 : 2016 + A1 : 2018, EN 407, EN 420: 2003 + A1 2009, EN 511, EN 60903, EN ISO 10819, EN ISO 21420, EN ISO 21420 : 2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
Related links
- SINGER SAFETY PHD135PU Grey Elastane HPPE Size 7, Polyurethane Coating
- SINGER SAFETY PHD135PU Grey Elastane HPPE Size 10, Polyurethane Coating
- SINGER SAFETY PHD135PU Grey Elastane HPPE Size 11, Polyurethane Coating
- SINGER SAFETY PHD135PU Grey Elastane HPPE Size 6, Polyurethane Coating
- SINGER SAFETY PHD135PU Grey Elastane High Performance Polyethylene Size 8,
- Traffi TG5220 Black Fibreglass Polyamide General Handling Gloves Polyurethane Coating
- Lebon Protection FLEXFIT-9 Grey Elastane Polyamide Size 9, Polyurethane Coating
- uvex phynomic C XG ESD Black Carbon Fibreglass Polyamide Work Gloves Aqua Polymer Coating
