SINGER SAFETY PHD135PU Grey Elastane, Fibreglass, HPPE, Polyamide Work Gloves, Size 6, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

MYR257.98

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR257.98MYR25.798

*price indicative

RS Stock No.:
218-115
Mfr. Part No.:
PHD135PU06
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Work Gloves

Size

6

Material

Elastane, Fibreglass, HPPE, Polyamide

Lining Material

Elastane, Fibreglass, High Density Polyethylene, Polyamide

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EU

Number of Gloves

10

Series

PHD135PU

Coating

Polyurethane

Resistance Features

General Handling, Logistic, Transport

Standards/Approvals

ASTM F2878, EN 1149-2, EN 12477, EN 16350, EN 374, EN 374-5, EN 381-7, EN 388, EN 407, EN 420, EN 511, EN 60903, EN ISO 10819, EN ISO 21420

RoHS Status: Exempt

COO (Country of Origin):
KR
The SINGER SAFETY gloves feature a seamless knitted support made of polyamide, high-density polyethylene, elastase, and glass fibers, providing strength and durability. With a gauge of 13, the gloves have an elastic knit wrist with piping for a secure fit. The palm is coated with polyurethane, offering enhanced grip and protection. Available in grey and sizes 6 to 11, these gloves come in a carton of 100 pairs, with 10 pairs in each sub packaging bag.

Non-irritating and adjustable seamless knitted support

Excellent cut resistance with technical fibers

Good support with elastic knitted wrist

Increased flexibility and resistance with polyurethane coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy