SINGER SAFETY NYMFIT03 Black, Grey Elastane, Polyamide Work Gloves, Size 9, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

MYR178.13

Add to Basket
Select or type quantity
Limited stock
  • 24 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR178.13MYR17.813

*price indicative

RS Stock No.:
218-137
Mfr. Part No.:
NYMFIT0309
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

9

Product Type

Work Gloves

Material

Elastane, Polyamide

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

NYMFIT03

Resistance Features

General Handling, Logistic, Transport

Number of Gloves

20

Coating

Nitrile Foam

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Standards/Approvals

EN 388, EN 407, EN ISO 21420

RoHS Status: Exempt

COO (Country of Origin):
PK
The SINGER SAFETY gloves feature a seamless knitted liner made of polyamide and elastase, providing comfort and flexibility. The 15-gauge design ensures a snug fit, while the elastic knit wrist with piping enhances durability. The nitrile foam coating on the palm offers a secure grip, and the gloves are available in black and grey. They come in sizes 7 to 11, packaged in cartons of 100 pairs with sub packaging of 10 pairs per bag.

Non-irritating and easy to adjust with seamless knitted liner

Deformation resistance with polyamide liner

Back of the hand ventilated due to palm coating

Good support with elastic knitted wrist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy