SINGER SAFETY NYMFIT00 Black, Grey Elastane, Polyamide Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 218-088
- Mfr. Part No.:
- NYMFIT0010
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
MYR193.65
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR193.65 | MYR19.365 |
*price indicative
- RS Stock No.:
- 218-088
- Mfr. Part No.:
- NYMFIT0010
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Elastane, Polyamide | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | General Handling, Logistic, Transport | |
| Safety Standard | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Number of Gloves | 20 | |
| Coating | Nitrile Foam | |
| Series | NYMFIT00 | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Elastane, Polyamide | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features General Handling, Logistic, Transport | ||
Safety Standard EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
Number of Gloves 20 | ||
Coating Nitrile Foam | ||
Series NYMFIT00 | ||
Standards/Approvals EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The SINGER SAFETY liner of the gloves is made of polyamide and elastase, seamless knitted with a gauge of 15. The wrist is elastic knit with piping for a comfortable fit. The palm is coated with nitrile foam and has nitrile dots for added grip. The gloves come in black and grey, available in sizes 7 to 11. They are packed in cartons of 100 pairs with sub packaging of 10 pairs per bag.
Non-irritating and adjustable seamless knitted liner
Deformation resistance with polyamide liner
Ventilated back of hand with palm-only coating
No-slip grip with nitrile dots
Related links
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT00 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT01 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
- SINGER SAFETY NYMFIT03 Black Polyamide Work Gloves Nitrile Foam Coating
