Tegera TEGERA Yellow, Black Textile, Nylon Gloves, Size 7, Nitrile Foam, Smart Power Selector, Nitrile Coating
- RS Stock No.:
- 128-770
- Mfr. Part No.:
- 8802-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR228.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR228.05 | MYR38.008 |
*price indicative
- RS Stock No.:
- 128-770
- Mfr. Part No.:
- 8802-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Textile, Nylon | |
| Lining Material | 18 Gauge Nylon | |
| Colour | Yellow, Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Safety Standard | CAT II, CAT II, CAT II, CAT II | |
| Resistance Features | Dry Environment, Heat Resistant, Moist Environment | |
| Series | TEGERA | |
| Coating | Nitrile Foam, Smart Power Selector, Nitrile | |
| Standards/Approvals | Derma-test, EN 388:2016+A1:2018 (4121X), EN ISO 21420:2020, Cat. II, EN 407:2020 (X1XXXX), Oeko-Tex | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Gloves | ||
Size 7 | ||
Material Textile, Nylon | ||
Lining Material 18 Gauge Nylon | ||
Colour Yellow, Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Safety Standard CAT II, CAT II, CAT II, CAT II | ||
Resistance Features Dry Environment, Heat Resistant, Moist Environment | ||
Series TEGERA | ||
Coating Nitrile Foam, Smart Power Selector, Nitrile | ||
Standards/Approvals Derma-test, EN 388:2016+A1:2018 (4121X), EN ISO 21420:2020, Cat. II, EN 407:2020 (X1XXXX), Oeko-Tex | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera Infinity Yellow Nylon Gloves Smart Power Selector Nitrile Foam Coating
- Tegera TEGERA Black Size 7 Smart Power Selector, Nitrile Coating
- Tegera TEGERA Yellow Size 11 Smart Power Selector, Nitrile Coating
- Tegera 6 Yellow Spandex Work Gloves Nitrile Foam Nitrile Coating
- Tegera 6 Yellow Nylon Work Gloves Nitrile Foam Nitrile Coating
- Tegera TEGERA Yellow Size 8 Nitrile Foam, Smart Power Selector Coating
- Tegera TEGERA Black Size 7 Smart Power Selector, Nitrile Foam Coating
- Tegera TEGERA Yellow Size 7 Nitrile Foam, Nitrile Coating
