Tegera 6 Yellow, Black Nylon, Spandex Work Gloves, Size 7, Nitrile Foam, Smart Power Selector, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

MYR292.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR292.59MYR48.765

*price indicative

RS Stock No.:
127-909
Mfr. Part No.:
8804-7
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

7

Product Type

Work Gloves

Material

Nylon, Spandex

Colour

Yellow, Black

Number of Gloves

6

Resistance Features

Heat Resistant

Series

6

Coating

Nitrile Foam, Smart Power Selector, Nitrile

Standards/Approvals

CE, EAC, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy