Tegera 6 Black, Yellow Nylon, Spandex Work Gloves, Size 11, Smart Power Selector, Nitrile, Nitrile Foam Coating
- RS Stock No.:
- 127-907
- Mfr. Part No.:
- 8804-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR295.12
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR295.12 | MYR49.187 |
*price indicative
- RS Stock No.:
- 127-907
- Mfr. Part No.:
- 8804-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nylon, Spandex | |
| Colour | Black, Yellow | |
| Number of Gloves | 6 | |
| Coating | Smart Power Selector, Nitrile, Nitrile Foam | |
| Series | 6 | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | CE, UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nylon, Spandex | ||
Colour Black, Yellow | ||
Number of Gloves 6 | ||
Coating Smart Power Selector, Nitrile, Nitrile Foam | ||
Series 6 | ||
Resistance Features Heat Resistant | ||
Standards/Approvals CE, UKCA, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 6 Yellow Spandex Work Gloves Smart Power Selector Nitrile Coating
- Tegera 6 Yellow Spandex Work Gloves Nitrile Foam Nitrile Coating
- Tegera 6 Yellow Nylon Work Gloves Nitrile Foam Nitrile Coating
- Tegera 6 Black Nylon Work Gloves Nitrile Smart Power Selector Coating
- Tegera 6 Black Nylon Work Gloves Nitrile Smart Power Selector Coating
- Tegera TEGERA Black Size 11 Nitrile Foam, Nitrile Coating
- Tegera TEGERA Black Size 7 Smart Power Selector, Nitrile Foam Coating
- Tegera TEGERA Black Size 8 Nitrile, Nitrile Foam Coating
