Tegera 6 Yellow, Black Spandex, Nylon Work Gloves, Size 9, Nitrile Foam, Smart Power Selector, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

MYR295.12

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR295.12MYR49.187

*price indicative

RS Stock No.:
127-911
Mfr. Part No.:
8804-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Work Gloves

Size

9

Material

Spandex, Nylon

Colour

Yellow, Black

Number of Gloves

6

Series

6

Coating

Nitrile Foam, Smart Power Selector, Nitrile

Resistance Features

Heat Resistant

Standards/Approvals

EAC, UKCA, CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy