Tegera Infinity Yellow, Black Textile, Nylon Gloves, Size 5, Smart Power Selector, Nitrile, Nitrile Foam Coating

Subtotal (1 pack of 6 pairs)*

MYR228.05

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR228.05MYR38.008

*price indicative

RS Stock No.:
128-768
Mfr. Part No.:
8802-5
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

5

Product Type

Gloves

Lining Material

Spandex, 18 Gg Nylon

Material

Textile, Nylon

Colour

Yellow, Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Infinity

Resistance Features

Dry Environment, Heat Resistant, Moist Environment

Safety Standard

CAT II, CAT II, CAT II, CAT II

Coating

Smart Power Selector, Nitrile, Nitrile Foam

Number of Gloves

6

Standards/Approvals

Oeko-Tex, EN 407:2020 (X1XXXX), CE, EAC, EN 388:2016+A1:2018 (4121X), EN ISO 21420:2020, UKCA

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy