Tegera TEGERA 8833 Grey, Orange Polyester (Liner), Acrylic Work Gloves, Size 7/S, Latex Coating
- RS Stock No.:
- 128-407
- Mfr. Part No.:
- 8833-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR302.48
FREE delivery for orders over RM 150.00
- Ready to ship from 23 November 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR302.48 | MYR50.413 |
*price indicative
- RS Stock No.:
- 128-407
- Mfr. Part No.:
- 8833-7
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7/S | |
| Product Type | Work Gloves | |
| Material | Polyester (Liner), Acrylic | |
| Colour | Grey, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Resistance Features | Cold Resistant | |
| Coating | Latex | |
| Series | TEGERA 8833 | |
| Safety Standard | CAT II, CAT II, CAT II, EN, EN, EN, EN, CAT II, EN 511:2006 021, EN 407:2020, EN 407:2020, EN 407:2020, EN 407:2020, EN 511:2006 021, EN 511:2006 021, EN 511:2006 021, EN ISO 21420:2020, EN ISO 21420:2020, EN ISO 21420:2020, EN ISO 21420:2020 | |
| Standards/Approvals | EN 511:2006, EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020, Cat. II | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7/S | ||
Product Type Work Gloves | ||
Material Polyester (Liner), Acrylic | ||
Colour Grey, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Resistance Features Cold Resistant | ||
Coating Latex | ||
Series TEGERA 8833 | ||
Safety Standard CAT II, CAT II, CAT II, EN, EN, EN, EN, CAT II, EN 511:2006 021, EN 407:2020, EN 407:2020, EN 407:2020, EN 407:2020, EN 511:2006 021, EN 511:2006 021, EN 511:2006 021, EN ISO 21420:2020, EN ISO 21420:2020, EN ISO 21420:2020, EN ISO 21420:2020 | ||
Standards/Approvals EN 511:2006, EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020, Cat. II | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tegera 8833 Grey Polyester (Liner) Work Gloves Latex Coating
- Tegera TEGERA Orange Acrylic Gloves XXL, Latex Coating
- Tegera 8833 Orange Acrylic Work Gloves Latex Coating
- Tegera TEGERA Grey Acrylic Work Gloves Latex Coating
- Tegera TEGERA Orange Acrylic Gloves Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Gloves Latex Coating
- Tegera 682A Grey Acrylic Work Gloves Latex Coating
- Tegera TEGERA Orange Polyester (Liner) Gloves Latex Coating
