Tegera TEGERA Orange, Grey Polyester (Liner), Acrylic Gloves, Size 11, XXL, Latex Coating

Subtotal (1 pack of 6 pairs)*

MYR302.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR302.48MYR50.413

*price indicative

RS Stock No.:
128-403
Mfr. Part No.:
8833-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11, XXL

Product Type

Gloves

Material

Polyester (Liner), Acrylic

Colour

Orange, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Latex

Series

TEGERA

Resistance Features

Wet Environment

Number of Gloves

6

Standards/Approvals

CE, UKCA, EAC

EN 407 Thermal

Yes

EN 511 Cold

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy