Tegera TEGERA Orange, Grey Polyester (Liner), Acrylic Gloves, Size 9, Latex Coating
- RS Stock No.:
- 128-037
- Mfr. Part No.:
- 8833-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR314.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR314.49 | MYR52.415 |
*price indicative
- RS Stock No.:
- 128-037
- Mfr. Part No.:
- 8833-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Polyester (Liner), Acrylic | |
| Colour | Orange, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Series | TEGERA | |
| Number of Gloves | 6 | |
| Resistance Features | Wet Environment | |
| Standards/Approvals | EAC, UKCA, CE | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Gloves | ||
Material Polyester (Liner), Acrylic | ||
Colour Orange, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Series TEGERA | ||
Number of Gloves 6 | ||
Resistance Features Wet Environment | ||
Standards/Approvals EAC, UKCA, CE | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Orange Acrylic Gloves XXL, Latex Coating
- Tegera TEGERA Orange Polyester (Liner) Gloves Latex Coating
- Tegera TEGERA Orange Acrylic Work Gloves Latex Coating
- Tegera 8833 Orange Acrylic Work Gloves Latex Coating
- Tegera TEGERA 8833 Grey Acrylic Work Gloves Latex Coating
- Tegera TEGERA Orange Polyester (Liner) Work Gloves Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Gloves Latex Coating
- Tegera TEGERA Orange Black Polyester (Liner) Size 6, Nitrile Coating
