Tegera 8833 Grey, Orange Acrylic, Polyester (Liner) Work Gloves, Size 12, Latex Coating
- RS Stock No.:
- 128-405
- Mfr. Part No.:
- 8833-12
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR302.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR302.48 | MYR50.413 |
*price indicative
- RS Stock No.:
- 128-405
- Mfr. Part No.:
- 8833-12
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Acrylic, Polyester (Liner) | |
| Colour | Grey, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT II, CAT II, CAT II, CAT II | |
| Number of Gloves | 12 | |
| Resistance Features | Food Industry | |
| Series | 8833 | |
| Coating | Latex | |
| Standards/Approvals | EN 407:2020 (X2XXXX), EN ISO 21420:2020, CE, EAC, EN 511:2006 (021), UKCA, EN 388:2016+A1:2018 (2232A) | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Acrylic, Polyester (Liner) | ||
Colour Grey, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT II, CAT II, CAT II, CAT II | ||
Number of Gloves 12 | ||
Resistance Features Food Industry | ||
Series 8833 | ||
Coating Latex | ||
Standards/Approvals EN 407:2020 (X2XXXX), EN ISO 21420:2020, CE, EAC, EN 511:2006 (021), UKCA, EN 388:2016+A1:2018 (2232A) | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Grey Polyester (Liner) Work Gloves Latex Coating
- Tegera TEGERA 8833 Grey Acrylic Work Gloves Latex Coating
- Tegera 8833 Orange Acrylic Work Gloves Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Gloves Latex Coating
- Tegera TEGERA Orange Polyester (Liner) Gloves Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Work Gloves Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Work Gloves Latex Coating
- Tegera 682A Grey Polyester (Liner) Work Gloves Latex Coating
