Tegera 682A Grey, Orange Acrylic, Polyester (Liner) Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 126-955
- Mfr. Part No.:
- 682A-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR291.77
FREE delivery for orders over RM 150.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR291.77 | MYR48.628 |
*price indicative
- RS Stock No.:
- 126-955
- Mfr. Part No.:
- 682A-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Acrylic, Polyester (Liner) | |
| Colour | Grey, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Series | 682A | |
| Number of Gloves | 12 | |
| Safety Standard | CE | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | CE, EN 388:2016+A1:2018 (2232X), EN 407:2004 (X2XXXX), UKCA, EAC, EN 511:2006 (02X), EN ISO 21420:2020 | |
| EN 511 Cold | Yes | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Acrylic, Polyester (Liner) | ||
Colour Grey, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Series 682A | ||
Number of Gloves 12 | ||
Safety Standard CE | ||
Resistance Features Water Resistant | ||
Standards/Approvals CE, EN 388:2016+A1:2018 (2232X), EN 407:2004 (X2XXXX), UKCA, EAC, EN 511:2006 (02X), EN ISO 21420:2020 | ||
EN 511 Cold Yes | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 682A Grey Acrylic Work Gloves Latex Coating
- Tegera 682A Orange Polyester (Liner) Work Gloves Latex Coating
- Tegera 682A Orange Acrylic Work Gloves Latex Coating
- Tegera TEGERA Orange Polyester (Liner) Work Gloves Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Work Gloves Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Work Gloves Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Work Gloves Latex Coating
- Tegera TEGERA Grey Polyester (Liner) Work Gloves Latex Coating
