Tegera TEGERA Grey, Yellow Carbon, Carbon Thread, CRF Technology, HPPE, HPPE, Nylon, Nylon, Nylon, Stainless Steel Fibre
- RS Stock No.:
- 127-923
- Mfr. Part No.:
- 8805-5
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR487.38
FREE delivery for orders over RM 150.00
- Ready to ship from 09 December 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR487.38 | MYR81.23 |
*price indicative
- RS Stock No.:
- 127-923
- Mfr. Part No.:
- 8805-5
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 5 | |
| Material | Carbon, Carbon Thread, CRF Technology, HPPE, HPPE, Nylon, Nylon, Nylon, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN | |
| Resistance Features | Dry Environment, Moist Environment | |
| Coating | Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | |
| Series | TEGERA | |
| Standards/Approvals | CE cat II UKCA cat 11 EAC TP TC 019:2011 Information/UIS EN 407:2020 X1XXXX EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 5 | ||
Material Carbon, Carbon Thread, CRF Technology, HPPE, HPPE, Nylon, Nylon, Nylon, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile | ||
Colour Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Safety Standard EN | ||
Resistance Features Dry Environment, Moist Environment | ||
Coating Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | ||
Series TEGERA | ||
Standards/Approvals CE cat II UKCA cat 11 EAC TP TC 019:2011 Information/UIS EN 407:2020 X1XXXX EN 388:2016+A1:2018 4X42B EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tegera TEGERA Grey Carbon Thread HPPE Nylon Nylon, Stainless Steel Fibre
- Tegera M22 Green Carbon CRF Technology HPPE Nylon, Stainless Steel Fibre
- Tegera TEGERA Grey Carbon CRF Technology HPPE Nylon, Stainless Steel
- Tegera Infinity 8805R Grey CRF Technology Nylon Size 8,
- Tegera Infinity 8805R Grey CRF Technology Nylon Size 6,
- Tegera Infinity 8806 Grey CRF Technology Nylon Size 10,
- Tegera Infinity 8806 Grey CRF Technology Nylon Size 9,
- Tegera Infinity 8805R Grey CRF Technology Nylon Size 10,
